PDP SEO Portlet

3006742-F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3006742-F
Secondary Manufacturer Part#: 3006742-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Epoxy
0.1 nA
0.4 ns
Surface Mount
-40 to 85 °C
2SMD
0.52 A/W
2
3.2 x 1.6 x 1.3 mm
30 V
SMD
Chip
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 458 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.27143
2000+
$6.87838
4000+
$6.69737
8000+
$6.52564
16000+
$6.3625