PDP SEO Portlet

3005259-F

Photodiode Array 905nm 60A/W 22-Pin SOJ Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3005259-F
Secondary Manufacturer Part#: 3005259-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 nA
2 ns
Surface Mount
-20 to 70 °C
22SOJ
60 A/W
22
15 x 10.1 x 3.5 mm
SOJ
Array
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205595560
In Stock :  0
Additional inventory
Factory Lead Time: 477 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: