PDP SEO Portlet

3004334-F

Photodiode Module 900nm 0.64A/W 6-Pin TO-8S Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3004334-F
Secondary Manufacturer Part#: 3004334-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass
260 °C
5 nA
2000 ns
Through Hole
-40 to 100 °C
6TO-8S
0.64 A/W
6
15.2 x 4.7 mm
20 V
TO-8S
Module
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 274 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$209.52857
160+
$198.2027
320+
$192.98684
640+
$188.03846
1280+
$183.3375