PDP SEO Portlet

3001495-F

Photodiode Chip 905nm 55A/W 6-Pin CLCC T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001495-F
Secondary Manufacturer Part#: 3001495-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3001495-F is a circular active area APD chip with NIR enhanced sensitivity. It features ceramic carrier type non hermetic SMD package with filter window. Applications include laser range finder, High speed photometry, high speed optical communications, me

  • Slow multiplication curve, fast rise time, low noise
  • Operating wavelength?range from 750 to 910nm
  • Dark current is 0.8mA typ at (M = 100)
  • Capacitance is 1.2pF typ at (M = 100; f = 100KHz)
  • Rise time is 0.9ns typ at (M

Technical Attributes

Find Similar Parts

Description Value
2 nA
0.55 ns
Surface Mount
-20 to 70 °C
6CLCC
55 A/W
6
4 x 3.5 x 1.32 mm
CLCC
Chip
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 465 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: