PDP SEO Portlet

3001447-F

Photodiode Module 550nm 0.27A/W 2-Pin Radial Leaded Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001447-F
Secondary Manufacturer Part#: 3001447-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 nA
1 us
Through Hole
-20 to 60 °C
0.27 A/W
2
16.5 x 15 x 10.52 mm
50 V
Radial Leaded
Module
550 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: