PDP SEO Portlet

3001399-F

Photodiode Chip 905nm 50A/W 6-Pin CLCC T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001399-F
Secondary Manufacturer Part#: 3001399-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass
1 nA
0.35 ns
Surface Mount
-20 to 70 °C
6CLCC
50 A/W
6
4 x 3.5 x 1.32 mm
CLCC
Chip
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 291 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: