3001349-F
Photodiode Module 905nm 50A/W 3-Pin TO-52S1 Box
Manufacturer:TE Connectivity
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: 3001349-F
Secondary Manufacturer Part#: 3001349-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass | ||
| 1 nA | ||
| 0.35 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 3TO-52S1 | ||
| 50 A/W | ||
| 3 | ||
| 5.4 x 3.6 mm | ||
| TO-52S1 | ||
| Module | ||
| 905 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |