PDP SEO Portlet

3001345-F

Photodiode Module 905nm 58A/W 3-Pin TO-52 Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001345-F
Secondary Manufacturer Part#: 3001345-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass
1 nA
0.5 ns
Through Hole
-40 to 100 °C
3TO-52
58 A/W
3
5.4 x 3.66 mm
TO-52
Module
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 174 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: