PDP SEO Portlet

3001225-F

Photodiode Module 550nm 0.37A/W 2-Pin TO-5 Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001225-F
Secondary Manufacturer Part#: 3001225-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass
10 nA
140 ns
Through Hole
-40 to 100 °C
2TO-5
0.37 A/W
2
9.13 x 4.07 mm
20 V
TO-5
Module
550 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 373 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$64.2
200+
$60.72973
400+
$59.13158
800+
$57.61538
1600+
$56.175