3-963207-1
AMP3-963207-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-963207-1
Secondary Manufacturer Part#: 3-963207-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 4 POS | ||
| 1 | ||
| 5.0000 mm | ||
| 21 mm | ||
| 37.75 mm | ||
| 36.7 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |