PDP SEO Portlet

3-88190-4

Conn Housing PL 16 POS 2.54mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-88190-4
Secondary Manufacturer Part#: 3-88190-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-65 to 105 °C
2.5400 mm
23.62 mm
82.8 x 23.62 x 10.16 mm
10.16 mm
82.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:21000  Mult:1000  
USD $:
21000+
$7.3282
25000+
$6.85234
50000+
$6.20929
100000+
$5.77202
200000+
$5.66591