3-88189-2
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-88189-2
Secondary Manufacturer Part#: 3-88189-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 23.62 mm | ||
| 14.73 x 23.62 x 10.16 mm | ||
| 10.16 mm | ||
| 14.73 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |