PDP SEO Portlet

3-87631-5

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-87631-5
Secondary Manufacturer Part#: 3-87631-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
50.8 x 15.24 mm
50.8 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.6134
5000+
$2.24138
10000+
$2.17266
25000+
$2.16158
50000+
$2.15049