PDP SEO Portlet

3-87456-6

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-87456-6
Secondary Manufacturer Part#: 3-87456-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
53.34 x 15.24 x 6.1 mm
6.1 mm
53.34 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$3.47182
6000+
$2.85408
10800+
$2.8324
25200+
$2.8178
50400+
$2.8032