PDP SEO Portlet

3-796612-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-796612-8
Secondary Manufacturer Part#: 3-796612-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
9.52 mm
Solder
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: