3-794682-2
Conn Shrouded Header 2 POS 3mm Solder ST Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-794682-2
Secondary Manufacturer Part#: 70AH7466
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| 2 | ||
| 2 | ||
| 3 mm | ||
| 794682 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |