PDP SEO Portlet

3-794633-2

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 3-794633-2
Secondary Manufacturer Part#: 3-794633-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Matte Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
7 x 9.24 mm
9.24 mm
7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.49617
5000+
$0.41069
10000+
$0.3656
25000+
$0.36124
50000+
$0.35938