PDP SEO Portlet

3-794632-2

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 3-794632-2
Secondary Manufacturer Part#: 3-794632-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Header
Matte Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
8.67 mm
7 x 8.67 x 9.24 mm
9.24 mm
7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:6120  Mult:6120  
USD $:
6120+
$0.81901
12240+
$0.70834
30600+
$0.66248
61200+
$0.6591
122400+
$0.65572