PDP SEO Portlet

3-794625-4

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 3-794625-4
Secondary Manufacturer Part#: 3-794625-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold
Header
Matte Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
15.63 mm
10 x 15.63 x 8.67 mm
8.67 mm
10 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.91741
5400+
$1.58705
10200+
$1.47
25200+
$1.4625
50400+
$1.455