PDP SEO Portlet

3-794122-1

Crimp Terminal 22-26AWG 7.04mm 3.81mm Bright Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-794122-1
Secondary Manufacturer Part#: 3-794122-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.

  • Eliminates manual preparation of wires prior to soldering into pc boards
  • Low applied cost
  • Total height above pc board is less than most other components
  • Available for 26-22 AWG, [0.12-0.4 mm2]
  • Terminal locking lance holds wire in pc board for flow soldering
  • Design allows both wire and terminal to be soldered and assures proper solder flow
  • Insulation support provides strain relief for wire and protection of solder joint
  • Type A terminals will provide both a positive board stop and positive insulation stop

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
265
Bright Tin
3.81 mm
7.04 x 3.81 mm
7.04 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.06656
36000+
$0.05397
60000+
$0.05076
108000+
$0.0505
216000+
$0.05025