3-794121-1
Miniature Terminal 22 to 18AWG 7.04mm 3.81mm Tin
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Other Terminals
Avnet Manufacturer Part #: 3-794121-1
Secondary Manufacturer Part#: 52K3619
- RoHS 10 Compliant
- Tariff Charges
The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.
- Eliminates manual preparation of wires prior to soldering into pc boards
- Low applied cost
- Total height above pc board is less than most other components
- Available for 22-18 AWG, [0.3-0.9 mm2]
- Terminal locking lance holds wire in pc board for flow soldering
- Design allows both wire and terminal to be soldered and assures proper solder flow
- Insulation support provides strain relief for wire and protection of solder joint
- Type A terminals will provide both a positive board stop and positive insulation stop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| 0.3 to 0.9 mm² | ||
| Tin | ||
| 265 | ||
| -55 to 105 °C | ||
| Tin | ||
| 3.81 mm | ||
| 7.04 x 3.81 mm | ||
| 7.04 mm | ||
| 794121 | ||
| Miniature Terminal | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |