PDP SEO Portlet

3-770522-1

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-770522-1
Secondary Manufacturer Part#: 87K2233
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 centers
  • Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm2] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.9 mm²
Wire to Board Housing
Phosphor Bronze
Bright Tin
Power
Receptacle
Matte Bright Tin Over Nickel
20 mOhm
10 A
Cable Mount
-55 to 105 °C
2.03 um
3.94 x 6.6 mm
770522
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.36
10+
$0.307
25+
$0.281
100+
$0.228
500+
$0.211
1000+
$0.188
2500+
$0.185