PDP SEO Portlet

3-770476-1

Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Housing

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-770476-1
Secondary Manufacturer Part#: 52K4382
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-770476-1 is a 24 to 18AWG Hooded Standard Socket Crimp Contact made of phosphor bronze base material with tin-plating on contact mating area. It is used with SL-156 housings for MTA SL-156 series connectors.

  • 10A Contact current rating
  • 250VAC Operating voltage
  • -25 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.9 mm²
Wire to Board Housing
Phosphor Bronze
Matte Tin Over Nickel
Signal
Socket
Matte Tin Over Nickel
20 mOhm
10 A
Cable Mount
-55 to 105 to 105 °C
3.94 x 3.68 mm
770476
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12
25+
$0.094
100+
$0.086
250+
$0.081
500+
$0.077
1000+
$0.074
2500+
$0.07