PDP SEO Portlet

3-770060-1

PCB Terminal, Phosphor Bronze, 3.18 mm, Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-770060-1
Secondary Manufacturer Part#: 3-770060-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-770060-1 is a miniature AMP-IN PCB Terminal made of phosphor bronze with bright pre-tin plated finish. This straight terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow. It accepts 18 to 14AWG wire.

  • Eliminates manual preparation of wires prior to soldering into PC boards
  • Total height above PC board is less than most other components
  • Terminal locking lance holds wire in PC board for flow soldering
  • Design allows both wire and terminal to be soldered and assures proper solder flow
  • Insulation support provides strain relief for wire and protection of solder joint

Technical Attributes

Find Similar Parts

Description Value
Straight
0.8 to 2 mm²
Wire to Board Connector
Phosphor Bronze
Bright Tin
Signal
Receptacle
Bright Tin
265
Cable Mount
-55 to 105 °C
7.49 x 4.7 mm
770060
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  105000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08617
27000+
$0.07242
51000+
$0.06425
102000+
$0.06201
204000+
$0.06169