PDP SEO Portlet

3-747579-4

D Sub Ferrule, D Sub Connectors and Backshells, Steel Body, 9.53 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-747579-4
Secondary Manufacturer Part#: 3-747579-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes offer wide choice of contact positions—9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Listed under Underwriters Laboratories Inc., Standard 1863, Communication Circuit Accessories
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Steel
11.17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326901000
Schedule B: 7326908695
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
4000+
$0.99
8000+
$0.985
12000+
$0.98
28000+
$0.975
56000+
$0.97