PDP SEO Portlet

3-647630-3

Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-647630-3
Secondary Manufacturer Part#: 3-647630-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Tin
Header
Black
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
6.35 mm
7.62 x 6.35 x 13.71 mm
13.71 mm
7.62 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.88573
500+
$0.75384
1000+
$0.69564
2100+
$0.63984
4200+
$0.61541