3-647629-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| 240 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 6.35 mm | ||
| 10.16 x 6.35 x 13.71 mm | ||
| 13.71 mm | ||
| 10.16 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |