3-647080-3
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Tape
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-647080-3
Secondary Manufacturer Part#: 3-647080-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| White | ||
| Bright Tin | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 13.21 mm | ||
| 10.16 x 13.21 x 6.99 mm | ||
| 6.99 mm | ||
| 10.16 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |