PDP SEO Portlet

3-647080-2

Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Tape

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-647080-2
Secondary Manufacturer Part#: 3-647080-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Tin
Receptacle
White
Bright Tin
Cable Mount
2.5400 mm
13.21 mm
7.62 x 13.21 x 6.99 mm
6.99 mm
7.62 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:14800  Mult:14800  
USD $: