PDP SEO Portlet

3-647008-9

Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-647008-9
Secondary Manufacturer Part#: 3-647008-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Receptacle
Red
Matte Tin
Cable Mount
-55 to 105 °C
2.5400 mm
21.4 mm
25.4 x 21.4 x 12.54 mm
12.54 mm
25.4 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.04182
1500+
$1.71698
3000+
$1.52971
5250+
$1.39745
10500+
$1.32751