PDP SEO Portlet

3-647002-8

Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-647002-8
Secondary Manufacturer Part#: 3-647002-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.04295
350+
$1.00512
700+
$0.959
1000+
$0.9146
2000+
$0.89474