3-647000-5
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-647000-5
Secondary Manufacturer Part#: 3-647000-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Red | ||
| Matte Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 21.4 mm | ||
| 15.24 x 21.4 x 12.54 mm | ||
| 12.54 mm | ||
| 15.24 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |