PDP SEO Portlet

3-647000-3

Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-647000-3
Secondary Manufacturer Part#: 52K3605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 243 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.547