3-644892-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-644892-6
Secondary Manufacturer Part#: 3-644892-6
- RoHS 10 Compliant
- Tariff Charges
- .100 [2.54] Centerline CST-100 II Crimp Contacts and Housings
- Straight Post without Pegs
- Straight Post (.025 [0.64] Square)
- Standard UL94V-0, Tin Plated
- Low cost wire-to-board interconnections
- Wide wire range for single contact
- Tin and gold plated contacts
- Mates with specified MTA and similar competitive notched headers
- Plastic latching feature in housing helps prevent contact backout
- Locking ramps and polarizing tabs are standard
- For keying purposes use keying plug 641994-1
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |