3-644756-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| White | ||
| Matte Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 6.35 mm | ||
| 15.85 x 6.35 x 13.34 mm | ||
| 13.34 mm | ||
| 15.85 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |