PDP SEO Portlet

3-644755-3

Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-644755-3
Secondary Manufacturer Part#: 3-644755-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Quad Connectors for higher current rating.
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) termination technique
  • Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Contacts are lubricated for fretting corrosion protection
  • Meets the material requirements of UL 1410 Standards for Television Receiver and Video Products
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Tin
Solder
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.537
25000+
$0.4596
50000+
$0.45727
100000+
$0.45494
200000+
$0.4526