3-644613-3
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-644613-3
Secondary Manufacturer Part#: 3-644613-3
- RoHS 10 Compliant
- Tariff Charges
Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.
- Connectors and headers, except shrouded headers, are end-to-end stackable
- Quad Connectors for higher current rating.
- Connectors preloaded with IDC contacts
- All contacts are slotted for insulation displacement (IDC) termination technique
- Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
- Molded ribs on housing do not allow reverse mating
- Contacts are lubricated for fretting corrosion protection
- Meets the material requirements of UL 1410 Standards for Television Receiver and Video Products
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |