PDP SEO Portlet

3-644512-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount T/R

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-644512-7
Secondary Manufacturer Part#: 3-644512-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Tin
Receptacle
White
Tin
Cable Mount
-55 to 105 °C
2.5400 mm
6.99 mm
17.78 x 6.99 x 13.21 mm
13.21 mm
17.78 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5600  Mult:5600  
USD $: