PDP SEO Portlet

3-644502-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-644502-8
Secondary Manufacturer Part#: 3-644502-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA-156 connectors accept discrete and ribbon cable wire sizes ranging from 18 to 26 AWG with maximum insulation outside diameter 0.095 [2.41] for single wire and 0.070 [1.78] for mass termination of wires. Tin plated solid, fused stranded wire with PVC insulation can be used on MTA-156 connectors

  • Connectors and headers for 2 through 24 positions; wire sizes of 18 AWG
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Quad Connectors for higher current rating.
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) termination technique
  • Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Contacts are lubricated for fretting corrosion protection
  • Meets the material requirements of UL 1410 Standards for Television Receiver and Video Products
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Black
Bright Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
31.7 x 9.02 x 18.42 mm
18.42 mm
31.7 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:500  
USD $: