3-644486-0
Conn Shrouded Header 10 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-644486-0
Secondary Manufacturer Part#: 3-644486-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 10 | ||
| 1 | ||
| 2.54 mm | ||
| 644486 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |