PDP SEO Portlet

3-644464-5

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-644464-5
Secondary Manufacturer Part#: 3-644464-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Tin
Receptacle
White
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
19.81 x 9.02 x 18.42 mm
18.42 mm
19.81 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.35487
27000+
$0.30377
54000+
$0.30223
108000+
$0.30069
216000+
$0.29915