3-644462-7
Conn IDC Connector RCP 7 POS 3.96mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-644462-7
Secondary Manufacturer Part#: 3-644462-7
- RoHS 10 Compliant
- Tariff Charges
MTA-156 connectors accept discrete and ribbon cable wire sizes ranging from 18 to 26 AWG with maximum insulation outside diameter 0.095 [2.41] for single wire and 0.070 [1.78] for mass termination of wires. Tin plated solid, fused stranded wire with PVC insulation can be used on MTA-156 connectors
- Connectors and headers for 2 through 24 positions; wire sizes of 20 AWG
- Connectors and headers, except shrouded headers, are end-to-end stackable
- Quad Connectors for higher current rating.
- Connectors preloaded with IDC contacts
- All contacts are slotted for insulation displacement (IDC) termination technique
- Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
- Molded ribs on housing do not allow reverse mating
- Contacts are lubricated for fretting corrosion protection
- Meets the material requirements of UL 1410 Standards for Television Receiver and Video Products
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Yellow | ||
| Bright Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 9.02 mm | ||
| 27.74 x 9.02 x 18.42 mm | ||
| 18.42 mm | ||
| 27.74 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |