3-644456-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, MTA-100
- RoHS 10 Compliant
- Tariff Charges
MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.
The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.
A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.
- Straight Posts Without Retentive Legs
- Standard UL94V-0, Tin Plated
- Connectors and headers for 2 through 28 positions; wire sizes of 22, 24, 26 and 28 AWG [0.4-0.08 mm2]
- Wire-to-Post Connectors preloaded with dual beam contacts
- Connectors and headers, except shrouded headers, are end-to-end stackable
- Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
- Molded ribs on housing do not allow reverse mating
- Posted connectors for 2 through 19 positions
- Connectors preloaded with IDC contacts
- All contacts are slotted for insulation displacement (IDC) terminal technique
- Contacts are lubricated for fretting corrosion protection
- Benefits derived from the MTA-100 system include increased quality and ease of handling such as
- One-step assembly
- No wire stripping
- Reduced wiring errors
- Simpler tooling
- Simp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |