3-643819-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-643819-3
Secondary Manufacturer Part#: 3-643819-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Tin | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |