PDP SEO Portlet

3-643818-6

Conn IDC Receptacle 6 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-643818-6
Secondary Manufacturer Part#: 3-643818-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
IDT
6
1
3.96 mm
643818

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.35273
14000+
$0.32998
28000+
$0.3283
56000+
$0.32662
112000+
$0.32495