3-643815-5
Conn IDC Receptacle 5 POS 2.54mm IDT RA Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Blue | ||
| Tin | ||
| 10 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 6.99 mm | ||
| 12.7 x 6.99 x 13.21 mm mm | ||
| 13.21 mm | ||
| 12.7 mm | ||
| 643815 | ||
| IDT | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |