3-643813-8
Conn IDC Receptacle 8 POS 2.54mm IDT RA Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| IDT | ||
| Receptacle | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 2.54 mm | ||
| 643813 | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |