PDP SEO Portlet

3-6437630-8

Switch Toggle (ON) OFF (ON) SPDT Round Toggle Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-6437630-8
Secondary Manufacturer Part#: 3-6437630-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Panel Mount with Threads
-20 to 70 °C
SPDT
14.8 x 30 mm
(ON) OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$13.91456
800+
$13.51912
1600+
$13.149
3200+
$12.7594
6400+
$12.48765