PDP SEO Portlet

3-6437592-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-6437592-9
Secondary Manufacturer Part#: 3-6437592-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
Panel Mount with Threads
-20 to 70 °C
DPDT
33 x 21 x 59.5 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$34.58883
1000+
$33.79716
2000+
$33.1677
4000+
$32.56245
8000+
$31.85552