PDP SEO Portlet

3-641220-6

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-641220-6
Secondary Manufacturer Part#: 3-641220-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Gold
Receptacle
White
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
23.77 x 9.02 x 18.42 mm
18.42 mm
23.77 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$2.4086
28000+
$2.1079
56000+
$2.0972
112000+
$2.0865
224000+
$2.0758